Murata GRM0335C1H9R1BA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 9.1pF 50volts C0G +/-0.1pF
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H9R1BA01D.

Future Electronics

Datasheet2 pages0 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

TME

Ciiva

HQonline

Inventory History

3 month trend:
-4.24%

CAD Models

Download Murata GRM0335C1H9R1BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
898,154
8,311
8,311
Authorized Distributors
6
3
3
Capacitance
9.1 pF
9.1 pF
9.1 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C9R1BA3GNNH
Cap Ceramic 9.1pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
Samsung Electro-MechanicsCL03C9R1CA3GNNH
Cap Ceramic 9.1pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
50V 10pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 8.2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 8.2pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:100, Tol:E, Thickness:0.3, E series: 1

Descriptions

Descriptions of Murata GRM0335C1H9R1BA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 9.1pF 50volts C0G +/-0.1pF
0201 9.1 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 9.1pF 50V C0G 0.1pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 9.1pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603M/0201
CAP CER 9.1PF 50V C0G/NP0 0201
CAP, 9.1PF, 50V, MLCC, 0201; Capacitance: 9.1pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1H9R1BA01D.