Yageo Group CC0201JRNPO9BN100

50V 10pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201JRNPO9BN100.

IHS

Datasheet15 pages2 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-70.86%

CAD Models

Download Yageo Group CC0201JRNPO9BN100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
17,353,118
19,996,323
19,996,323
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 10pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0201JRNPO9BN100 provided by its distributors.

50V 10pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10PF 50V C0G/NPO 0201 / 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 10 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
CC 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±5% 10pF
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201
Chip Capacitor (MLCC) 0201 10pF ±5% 50V C0G(NP0)
CAPACITOR CERAMIC, 10pF, 25V, NP0, 0201; Dielectric Characteristic:NP0; Capacitance:10pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 0201, 10PF, 50V, NP0, 5%; Dielectric Characteristic:C0G / NP0; Capacitance:10pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Temperature Coefficient:± 30ppm/°C; Series:2238868; Capacitor Case Style:0201; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0201; External Depth:0.3m; External Length / Height:0.6mm; External Width:0.3mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.