Murata GRM0335C1H470GA01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 47pF 50volts C0G +/-2%
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H470GA01J.

Geoflip

Datasheet4 pages5 years ago

TME

Farnell

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM0335C1H470GA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
$ 0.003
Stock
225,452
1,772,094
1,772,094
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 47pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0201 125C T/R
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 4.7e-05uF, Surface Mount, 0201
Samsung Electro-MechanicsCL03C470JA3ANNC
Cap Ceramic 47pF 25V C0G 5% SMD 0201 125°C Paper T/R
Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125C T/R
KYOCERA AVX02013A470JAT2A
25V 47pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1H470GA01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 47pF 50volts C0G +/-2%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603M/0201
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±2% 47pF
47pF ¡À2% C0G(NP0) 50V 0201 600¦Ìm*300¦Ìm*300¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH