What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1E470J

Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E470J.

IHS

Datasheet29 pages24 years ago

Farnell

element14

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

50V 47pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603M/0201
CAP CER 51PF 25V C0G/NP0 0201 / Cap Ceramic 51pF 25V C0G 5% Pad SMD 0201 125°C T/R
CAP CER 43PF 25V NP0 0201 / Cap Ceramic 43pF 25V C0G 5% Pad SMD 0201 125°C T/R
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0201 51pF 50volts C0G -5%
50V 43pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E470J provided by its distributors.

Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201
CAP CER 47PF 25V 5% NP0 0201
MLCC, 0201, C0G, 25V, 47PF; Dielectric Characteristic:C0G / NP0; Capacitance:47pF; Capacitance Tolerance:± 5%; Voltage Rating:25V; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos