Murata GRM0335C1H3R5WA01J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface...
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H3R5WA01J.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM0335C1H3R5WA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.009
Stock
150,000
812,997
Authorized Distributors
4
6
Capacitance
3.5 pF
3.5 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0201 0.25pF
CAPACITOR CERAMIC 3.3PF 50V, C0G, 0.1pF, 0201, FULL REEL
50V 3.6pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C3R6CA3GNNC
Cap Ceramic 3.6pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:3R6, Tol:C, Thickness:0.3, E series: 24
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 3.3 Pf 25 Vdc 0.25 Pf 0201 C0G (Np0)

Descriptions

Descriptions of Murata GRM0335C1H3R5WA01J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0603M/0201
CAP CER 3.5PF 50V C0G 0201
GRM 0201 C0G 3.5PF 50V ±0.05PF
3.5PF 50V .05PF 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH