
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM0335C1H3R5WA01DCT-ND | 43,108 | 1 | Cut Tape | ||||||||
| TME | GRM0335C1H3R5WA01D | 0 | 15K | 7h | ||||||||
| Avnet | GRM0335C1H3R5WA01D | 0 | 15K | 1d | ||||||||
| Arrow Electronics | GRM0335C1H3R5WA01D | 0 | 15K | |||||||||
| Farnell | GRM0335C1H3R5WA01D | 0 | 15K | Tape & Reel | 8h |
Download Murata GRM0335C1H3R5WA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM0335C1H3R5WA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: