Murata GRM0335C1H390GA01D

50V 39pF C0G ±2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H390GA01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

X-ON

Inventory History

3 month trend:
-53.34%

CAD Models

Download Murata GRM0335C1H390GA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
Stock
29,680,680
62,170
Authorized Distributors
6
4
Capacitance
39 pF
39 pF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
50 V
50 V
Tolerance
2 %
-
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Case:C0603, T.C:C0G, Voltage:1E, Cap Value:360, Tol:G, Thickness:0.3, E series: 24
0201 39 pF 50 V ±5% Tolerance NP0 Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL03C390JA3ANNC
25V 39pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 39 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03C390JA3NNNC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 39pF, Surface Mount, 0201 inch
Case:C0603, T.C:C0G, Voltage:1H, Cap Value:360, Tol:J, Thickness:0.3, E series: 24

Descriptions

Descriptions of Murata GRM0335C1H390GA01D provided by its distributors.

50V 39pF C0G ±2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 39 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 39pF 50V C0G 2% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603M/0201
Cap Ceramic 39pF 50V C0G 2% SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 39pF ±2% 50V C0G(NP0)
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±2% 39pF
Cap, 39Pf, 50V, Mlcc, 0201; Capacitance:39Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 2%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1H390GA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH