Yageo Group CC0201JRNPO9BN390

0201 39 pF 50 V ±5% Tolerance NP0 Multilayer Ceramic Chip Capacitor
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201JRNPO9BN390.

IHS

Datasheet15 pages2 years ago

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group CC0201JRNPO9BN390 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
30,640,865
7,435,222
7,435,222
Authorized Distributors
6
6
6
Capacitance
39 pF
39 pF
39 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

50V 39pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 39pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C390JA3ANNC
25V 39pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 36PF 50V C0G/NP0 0201 / Cap Ceramic 36pF 50V C0G 5% Pad SMD 0201 125°C T/R
CAPACITOR CERAMIC 36PF 25V, C0G, 5%, 0201, FULL REEL
Case:C0603, T.C:C0G, Voltage:1H, Cap Value:360, Tol:J, Thickness:0.3, E series: 24

Descriptions

Descriptions of Yageo Group CC0201JRNPO9BN390 provided by its distributors.

0201 39 pF 50 V ±5% Tolerance NP0 Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 39pF 50V 5% 0201 Case Size
Cap Ceramic 39pF 50V C0G 5% Pad SMD 0201 125C T/R
Cap Ceramic 39pF 50VDC C0G 5% SMD 0201 125°C Paper T/R
Avnet Japan
Cap, 39Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201JRNPO9BN390
Chip Capacitor (MLCC) 0201 39pF ±5% 50V C0G(NP0)
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NPO, 30ppm/Cel TC, 3.9e-05uF, Surface Mount, 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0201JRNPO9BN390.