
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCM0335C1H2R7CA16DCT-ND | 5,258 | 1 | Cut Tape | ||||||||
| TME | GCM0335C1H2R7CA16D | 0 | 15K | 17h | ||||||||
| Avnet | GCM0335C1H2R7CA16D | 0 | 15K | 2d | ||||||||
| Arrow Electronics | GCM0335C1H2R7CA16D | 0 | 15K | |||||||||
| Farnell | GCM0335C1H2R7CA16D | 0 | 15K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Murata GCM0335C1H2R7CA16D.
Download Murata GCM0335C1H2R7CA16D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCM0335C1H2R7CA16D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM0335C1H2R7CA16D.