Murata GRM0335C1H270GA01D

50V 27pF C0G ±2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H270GA01D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-30.16%

CAD Models

Download Murata GRM0335C1H270GA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
Stock
1,588,704
18,315
Authorized Distributors
6
3
Capacitance
27 pF
27 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
50 V
50 V
Tolerance
2 %
-
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C270JA3ANNC
25V 27pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0201 125C T/R
Yageo GroupC0402C270J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0402 5%
50V 27pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C270K5GACTU
Cap Ceramic 27pF 50V C0G 10% Pad SMD 0402 125C Extreme Low ESR T/R
0201 27 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM0335C1H270GA01D provided by its distributors.

50V 27pF C0G ±2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 27PF 50V C0G/NP0 0201 / 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 27 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 27pF 50V C0G 2% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603M/0201
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 27pF ±2% C0G NP0
Cap Ceramic 27pF 50V C0G 2% SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 27pF ±2% 50V C0G(NP0)
Cap, 27Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1H270GA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH