Murata GRM0335C1E5R6CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 5.6pF 25volts C0G +/-0.25pF
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E5R6CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-50.83%

CAD Models

Download Murata GRM0335C1E5R6CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.009
$ 0.009
Stock
1,039,003
2,372,199
2,372,199
Authorized Distributors
6
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C060BA3GNNC
Cap Ceramic 6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.5pF 5.1pF
Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R

Descriptions

Descriptions of Murata GRM0335C1E5R6CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 5.6pF 25volts C0G +/-0.25pF
0201 5.6 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 5.6pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Chip Capacitor (MLCC) 0201 5.6pF ±0.25pF 25V C0G(NP0)
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 5.6pF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603M/0201
CAP CER 5.6PF 25V C0G/NP0 0201
Cap, 5.6Pf, 25V, Mlcc, 0201; Capacitance:5.6Pf; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata GRM0335C1E5R6CA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E5R6CA01D.