TDK C0603C0G1H060D

Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-C0603C0G1H060DContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1H060D.

_legacy Avnet

Datasheet72 pages14 years ago

DigiKey

Related Parts

50V 6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C060BA3GNNC
Cap Ceramic 6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL21C5R6DBANNNC
Cap Ceramic 5.6pF 50V C0G 0.5pF SMD 0805 125°C Paper T/R

Descriptions

Descriptions of TDK C0603C0G1H060D provided by its distributors.

Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R
CAP CER 6.0PF 50V C0G 0201
CAPACITOR CERAMIC, 6PF, 50V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:6pF; Capacitance Tolerance:± 0.5pF; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos