Murata GRM0335C1E5R6BA01D

0201 5.6 pF 25 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E5R6BA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+23.88%

CAD Models

Download Murata GRM0335C1E5R6BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.015
$ 0.015
Stock
1,162,646
1,383,124
1,383,124
Authorized Distributors
6
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C060BA3GNNC
Cap Ceramic 6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
CAPACITOR CERAMIC 5.1PF 25V, C0G, 0.25pF, 0201; Product Range:TDK - C Series; Ca
Samsung Electro-MechanicsCL03C5R1CA3GNNC
Cap Ceramic 5.1pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.5pF 5.1pF
Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R

Descriptions

Descriptions of Murata GRM0335C1E5R6BA01D provided by its distributors.

0201 5.6 pF 25 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM0335C1E5R6BA01D; 5.6 pF; 0201; 25 V; 25 V
Cap Ceramic 5.6pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 5.6pF ±0.1pF C0G NP0
Chip Capacitor (MLCC) 0201 5.6pF ±0.1pF 50V C0G(NP0)
Cap, 5.6Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E5R6BA01D
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201
CAP, 5.6PF, 25V, MLCC, 0201; Capacitance: 5.6pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH