What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C2A4R7CA01D

Cap Ceramic 4.7pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C2A4R7CA01D.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
-0.12%

CAD Models

Download Murata GRM0335C2A4R7CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.016
$ 0.016
Stock
154,451
491,908
491,908
Authorized Distributors
6
4
4
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R / CAP CER 4.7PF 50V C0G/NP0 0201
25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C4R7BA3GNNC
25V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C4R7CA3GNNH
Cap Ceramic 4.7pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
50V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C2A4R7CA01D provided by its distributors.

Cap Ceramic 4.7pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
0201 4.7 pF 100V ±0.25pF Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 4.7pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603M/0201
CAP CER 4.7PF 100V C0G/NP0 0201
CAP, 4.7PF, 100V, MLCC, 0201; Capacitance: 4.7pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Te

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH