Murata GRM0335C1E3R0BA01J

Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface...
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E3R0BA01J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM0335C1E3R0BA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.015
$ 0.015
Stock
9,097
1,207,041
1,207,041
Authorized Distributors
4
6
6
Capacitance
3 pF
3 pF
3 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C030CA3GNNC
25V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 3pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 3pF
Samsung Electro-MechanicsCL03C030CA3GNNH
Cap Ceramic 3pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 4.0Volts 3.3Pf C0G 0.1Pf

Descriptions

Descriptions of Murata GRM0335C1E3R0BA01J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603M/0201
CAP, 3PF, 25V, C0G / NP0, 0201;
GRM 0201 C0G 3PF 25V ±0.1PF
3.0PF 25V .1PF 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH