Murata GRM0335C1E1R2WA01D

Cap Ceramic 1.2pF 25V C0G 0.05pF Pad SMD 0201 125C T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E1R2WA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-28.71%

CAD Models

Download Murata GRM0335C1E1R2WA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.02
$ 0.02
Stock
145,557
883,536
883,536
Authorized Distributors
6
6
6
Capacitance
1.2 pF
1.2 pF
1.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Case:C0603, T.C:C0G, Voltage:1E, Cap Value:1R2, Tol:B, Thickness:0.3, E series: 12
0201 1.2 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 1.2pF 25V C0G 0.25pF Pad SMD 01005 125C T/R
Samsung Electro-MechanicsCL03C1R2CA3GNNC
Cap Ceramic 1.2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 1.2pF ±0.25pF C0G NP0
Samsung Electro-MechanicsCL05C1R2BB5NNNC
50V 1.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1E1R2WA01D provided by its distributors.

Cap Ceramic 1.2pF 25V C0G 0.05pF Pad SMD 0201 125C T/R
Multilayer Ceramic Capacitors 1.2PF 25VDC C0G 0.05PF SMD 0201 PAPER
CERAMIC CAPACITOR 0201 ceramic capacitor 30ppm/Cel ppm/C 1.2pF 25V
Chip Capacitance (Mlcc) 0201 1.2pF ±0.05pF 25V C0G (NP0)
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603M/0201
CAP, 1.2PF, 25V, MLCC, 0201; Capacitance: 1.2pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E1R2WA01D.