Murata GRM0335C1E1R2BA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.2pF 25volts C0G +/-0.1pF
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E1R2BA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-5.72%

CAD Models

Download Murata GRM0335C1E1R2BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.014
$ 0.014
Stock
2,982,319
2,200,999
2,200,999
Authorized Distributors
6
6
6
Capacitance
1.2 pF
1.2 pF
1.2 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Case:C0603, T.C:C0G, Voltage:1E, Cap Value:1R2, Tol:B, Thickness:0.3, E series: 12
Samsung Electro-MechanicsCL03C1R2CA3GNNC
Cap Ceramic 1.2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Cap Ceramic 1.2pF 100V C0G 0.25pF Pad SMD 0201 125C T/R
CC 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 1.2pF
25V 1.2pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 1.1PF 25V, C0G, 0.25pF, 0201, FULL REEL

Descriptions

Descriptions of Murata GRM0335C1E1R2BA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.2pF 25volts C0G +/-0.1pF
Cap Ceramic 1.2pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 1.2pF ±0.1pF C0G NP0
0201 1.2 pF 25 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Chip Capacitor (MLCC) 0201 1.2pF ±0.1pF 25V C0G(NP0)
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201
CAP CER 1.2PF 25V C0G/NP0 0201
Cap, 1.2Pf, 25V, Mlcc, 0201; Capacitance:1.2Pf; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E1R2BA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E1 R2BA01D