Murata GJM0335C1E180GB01D

CAP CER 18PF 25V C0G/NP0 0201 / 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E180GB01D.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-17.11%

CAD Models

Download Murata GJM0335C1E180GB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.005
$ 0.005
Stock
1,539,342
9,573,677
9,573,677
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
2 %
2 %
2 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 18PF 25V C0G/NP0 0201 / 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Samsung Electro-MechanicsCL03C180GA3GNNC
25V 18pF C0G 卤2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 18pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C180J3GACTU
Cap Ceramic 18pF 25V C0G 5% Pad SMD 0201 125C Extreme Low ESR T/R
25V 18pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.8e-05uF, Surface Mount, 0201

Descriptions

Descriptions of Murata GJM0335C1E180GB01D provided by its distributors.

CAP CER 18PF 25V C0G/NP0 0201 / 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
0201 18 pF 25 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 18pF null ±2% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 18pF 25V C0G 2% Pad SMD 0201 125C T/R
Cap Ceramic 18pF 25VDC C0G 2% SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 18pF ±2% 25V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603M/0201
Cap, 18Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM0335C1E180GB01D
CAP, 18PF, 25V, MLCC, 0201; Capacitance: 18pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH