What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1H150J

Cap Ceramic 15pF 50V C0G 5% Pad SMD 0201 125°C T/R
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1H150J.

element14

Datasheet29 pages24 years ago
Datasheet31 pages24 years ago
Datasheet31 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago
Datasheet29 pages24 years ago

_legacy Avnet

DigiKey

Related Parts

Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125C T/R

Descriptions

Descriptions of TDK C0603C0G1H150J provided by its distributors.

Cap Ceramic 15pF 50V C0G 5% Pad SMD 0201 125°C T/R
CAP CER 15PF 50V 5% NP0 0201
CAPACITOR CERAMIC, 15PF, 50V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:15pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos