Murata GRM0335C1E102JA01D

25V 1nF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E102JA01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-68.01%

CAD Models

Download Murata GRM0335C1E102JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.015
$ 0.015
Stock
18,613,563
722,697
722,697
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 1nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1 nF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 1000PF 25V C0G/NP0 0402 / 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Samsung Electro-MechanicsCL10C102JB8NNNC
50V 1nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C102JBCNNNC
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Yageo GroupC0603C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 5%

Descriptions

Descriptions of Murata GRM0335C1E102JA01D provided by its distributors.

25V 1nF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 25V C0G/NP0 0201 / Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0201 125°C T/R
0201 25 V 1000 pF ±5% Tolerance C0G Monolithic Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603M/0201
Chip Capacitor (MLCC) 0201 1nF ±5% 25V C0G(NP0)
Cap, 1000Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E102JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH