Murata GRJ55DR72E684KWJ1L

Cap Ceramic 0.68uF 250V X7R 10% Pad SMD 2220 Soft Termination 125C T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ55DR72E684KWJ1L.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
-59.81%

Alternate Parts

Price @ 1000
$ 0.39
$ 0.324
Stock
47,113
19,799
Authorized Distributors
6
6
Capacitance
680 nF
680 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

250V 680nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.68uF 200volts X7R 10%
250V 680nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC2220C684KARACTU
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220
KYOCERA AVX1825PC684KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1825
Yageo GroupC2220C684K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220

Descriptions

Descriptions of Murata GRJ55DR72E684KWJ1L provided by its distributors.

Cap Ceramic 0.68uF 250V X7R 10% Pad SMD 2220 Soft Termination 125C T/R
Cap Ceramic 0.68uF 250V X7R 10% SMD 2220 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 5750M/2220
Multilayer Ceramic Capacitor, Grj Series, 0.68 - F, - 10%, X7R, 250 V, 2220 [5650 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ55DR72E684KWJ1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH