Murata GRJ43DR73A333KWJ1L

Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 Soft Termination 125C T/R
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ43DR73A333KWJ1L.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
+63.39%

Alternate Parts

Price @ 1000
$ 0.605
$ 0.412
$ 0.412
Stock
7,805
95,811
95,811
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1kV 33nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812AC333KAT1A
Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 125C T/R
Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
KYOCERA AVX1812PC333KAT1A
1812 33 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1812C333KCRACTU
Capacitor,Ceramic,33Nf,500Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc Rohs Compliant: Yes
KYOCERA AVX1812CC333KAT1A
Cap Ceramic 0.033uF 600V/630V X7R 10% Pad SMD 1812 125C T/R

Descriptions

Descriptions of Murata GRJ43DR73A333KWJ1L provided by its distributors.

Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 Soft Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 4532M/1812
Cap Ceramic 0.033uF 1000V X7R 10% SMD 1812 125°C Embossed T/R
Avnet Japan
Multilayer Ceramic Capacitor, Grj Series, 33000 Pf, - 10%, X7R, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ43DR73A333KWJ1L
MLCC - 1812 1000V X7R 33000pF 10% Flex

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH