KYOCERA AVX 1812PC333KAT1A

1812 33 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.218
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812PC333KAT1A.

element14 APAC

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-6.62%

CAD Models

Download KYOCERA AVX 1812PC333KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

250V 33nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.033uF 250V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
KYOCERA AVX1210PC333KAT1A
1210 250 V 0.033 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
TAIYO YUDENQMK316B7333KL-T
CAP CER 0.033UF 250V X7R 1206 / 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
KYOCERA AVX1206PC333KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.033uF 200volt X7R 10%
KYOCERA AVX12062C333KAT2A
1206 33 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C333K2RACTU
0805 (2012Metric) CERAMIC CAPACITOR SMD Comm X7R 200V 0.033muF ±10% X7R
Yageo GroupC1206C333K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206
200V 33nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 33nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1812PC333KAT1A provided by its distributors.

1812 33 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1812
1812 (4532Metric) ceramic capacitor 250V 0.033muF ±10% X7R
CAP, 0.033µF, 250V, 10%, X7R, 1812
Ceramic Multilayer Capacitor; Capacitor Dielectric Type:Multilayer Ceramic; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Temperature Coefficient:± 15%; Capacitor Case Style:1812; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 1812, 250V, X7R, 33NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:3.2mm; External Length / Height:2mm; External Width:4.5mm; Series:Tip & Ring; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812PC333KAT1A/1K
  • 1812PC333KAT1A\1K
  • 1812PC333KAT1A\\1K