Murata GRJ32DR73A223KWJ1L

Cap Ceramic 0.022uF 1000V X7R 10% Pad SMD 1210 Soft Termination 125C T/R
$ 0.419
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ32DR73A223KWJ1L.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Inventory History

3 month trend:
-26.35%

CAD Models

Download Murata GRJ32DR73A223KWJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.355
$ 0.355
Stock
11,867
478,980
478,980
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.022uF 1000volts X7R 10%
Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
Yageo GroupC1210C223KCRACTU
Cap Ceramic 0.022uF 500V X7R 10% Pad SMD 1210 125°C Low ESR Automotive Medical T/R
KYOCERA AVX12107C223KAT2A
1210 22 nF 500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 630V X7R 10% Pad SMD 1210 125C T/R
1kV 22nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRJ32DR73A223KWJ1L provided by its distributors.

Cap Ceramic 0.022uF 1000V X7R 10% Pad SMD 1210 Soft Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 3225M/1210
CAP, MLCC, 0.022UF, X7R, 1KVDC, 1210;
MURATA - GRJ32DR73A223KWJ1L - KONDENSATOR 22000PF 1 KV 10% X7R 1210
MLCC - 1210 1000V X7R 22000pF 10% Flex
Cap, Mlc, 0.022Uf, X7R, 1Kv, 1210; Capacitance:0.022Μf; Voltage(Dc):1Kv; Voltage(Ac):-; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grj Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ32DR73A223KWJ1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH