
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GRJ31CR73A103KWJ3L | 9,265 | 5 | Cut Tape | ||||||||
| TME | GRJ31CR73A103KWJ3L | 0 | 2K | 20h | ||||||||
| Avnet | GRJ31CR73A103KWJ3L | 0 | 2K | 5d | ||||||||
| TTI Europe | GRJ31CR73A103KWJ3L | 0 | 10K | Tape & Reel | 43m | |||||||
| Farnell | GRJ31CR73A103KWJ3L | 9,265 | 5 | Cut Tape | 21h |
Download datasheets and manufacturer documentation for Murata GRJ31CR73A103KWJ3L.
Download Murata GRJ31CR73A103KWJ3L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRJ31CR73A103KWJ3L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRJ31CR73A103KWJ3L.