Murata GRJ31CR72E473KWJ3L

Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 Soft Termination 125C T/R
$ 0.187
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ31CR72E473KWJ3L.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Inventory History

3 month trend:
-33.33%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.132
$ 0.132
Stock
26,028
1,712,729
1,712,729
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

250V 47nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK316B7473KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250VDC 0.047uF 10% X7R MIDHIGH VOL
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 3216M/1206
Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of Murata GRJ31CR72E473KWJ3L provided by its distributors.

Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 Soft Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 3216M/1206
CAP, MLCC, 0.047UF, X7R, 250V, 1206;
Cap, Mlc, 0.047Uf, X7R, 250V, 1206; Capacitance:0.047Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grj Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ31CR72E473KWJ3L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH