Murata GCJ31CR72E473KXJ3L

Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31CR72E473KXJ3L.

element14 APAC

Datasheet22 pages16 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
+336%

CAD Models

Download Murata GCJ31CR72E473KXJ3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.132
$ 0.132
Stock
22,952
1,695,413
1,695,413
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

250V 47nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK316B7473KL-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.047 uF, ± 10 %, 1206, X7R, RoHS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 3216M/1206
TAIYO YUDENQMK316BJ473KL-T
Multilayer Ceramic Capacitor 0.047uF 250V 10% 1206 Emboss T/R
250V 47nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12062C473KAT2A
1206 47 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCJ31CR72E473KXJ3L provided by its distributors.

Cap Ceramic 0.047uF 250V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GCJ 250V 0.047muF ±10% X7R
Cap, Mlcc, 0.047Uf, X7R, 250V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31CR72E473KXJ3L
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 3216M/1206
CAP, MLCC, 0.047UF, X7R, 250V, 1206;
MLCC - 1206 250V 47000 Ohms X7R 10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ31CR72E473KXJ3L.