Murata GRJ31CR72E104KWJ3L

250V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ31CR72E104KWJ3L.

element14 APAC

Datasheet221 pages15 years ago

TME

Ciiva

HQonline

Arrow Electronics

Inventory History

3 month trend:
-40.64%

Alternate Parts

Price @ 1000
$ 0.24
$ 0.161
$ 0.161
Stock
148,379
4,193,510
4,193,510
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

250V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 1206 0.1 uF 200 V ±0.05 pF X7R Multilayer Ceramic Capacitor
250V 100nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK316B7104KL-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.1 uF, ± 10 %, 1206, X7R, RoHS
Samsung Electro-MechanicsCL31B104KDHNNNE
Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 100volts X7R 10%

Descriptions

Descriptions of Murata GRJ31CR72E104KWJ3L provided by its distributors.

250V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 Soft Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 3216M/1206
1206 (3216Metric) CERAMIC CAPACITOR GRJ 250V 0.1muF ±10% X7R
CAP, MLCC, 0.1UF, X7R, 250V, 1206;
Cap, Mlc, 0.1Uf, X7R, 250V, 1206; Capacitance:0.1Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grj Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ31CR72E104KWJ3L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH