Murata GRJ21AR72E472KWJ1D

Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C T/R
$ 0.084
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ21AR72E472KWJ1D.

element14 APAC

Datasheet221 pages15 years ago

Ciiva

TME

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.054
$ 0.054
Stock
41,818
2,069,886
2,069,886
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

250V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C Automotive T/R
Cap Ceramic 0.0047uF 200V X7R 10% Pad SMD 0805 125C T/R
Yageo GroupC0805C472KARACTU
Cap Ceramic 0.0047uF 250V X7R 10% SMD 0805 125C Paper T/R
KYOCERA AVX08052C472KAT2A
0805 STANDARD 4.7NF CERAMIC MULTILAYER CAP,200VDC,+125C, X7R DIELEC,+/-10% SMD
Yageo GroupC0805C472K2RACTU
Cap Ceramic 0.0047uF 200V X7R 10% SMD 0805 125C Plastic T/R

Descriptions

Descriptions of Murata GRJ21AR72E472KWJ1D provided by its distributors.

Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 0805 Soft Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2012M/0805
CAP, MONOLITHIC CERAMIC MEDIUM VOLTAGE, SOFT TERMINATION TYPE GRJ SERIES
MLCC - 0805 250V X7R 4700pF 10% Flex
Cap, Mlc, 4700Pf, X7R, 250V, 0805; Capacitance:4700Pf; Voltage(Dc):250V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grj Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ21AR72E472KWJ1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH