Murata GR355DD72J104KW01L

Cap Ceramic 0.1uF 630V X7T 10% Pad SMD 2220 125C T/R
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR355DD72J104KW01L.

element14 APAC

Datasheet5 pages13 years ago

TME

Ciiva

Inventory History

3 month trend:
-12.25%

CAD Models

Download Murata GR355DD72J104KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

450V 100nF X7T ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 100nF X7T 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 100nF X7T ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 100nF X7T 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 1210 125C T/R
Cap Ceramic 0.1uF 4V X7T 10% Pad SMD 0402 125C T/R

Descriptions

Descriptions of Murata GR355DD72J104KW01L provided by its distributors.

Cap Ceramic 0.1uF 630V X7T 10% Pad SMD 2220 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.1uF, Surface Mount, 5750M/2220
2220 (5750Metric) CERAMIC CAPACITOR GR3 630V 0.1muF ±10% X7T
CAPACITOR, X7T, 0.1UF; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7T; Voltage Rating:630V; Capacitor Case Style:2220 [5650 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH