Murata GQM2195C2E6R8CB12D

250V 6.8pF C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM2195C2E6R8CB12D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-7.96%

CAD Models

Download Murata GQM2195C2E6R8CB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR08C689CAGAC
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805
KYOCERA AVX08052U6R8DAT2A
Cap Ceramic 6.8pF 200V C0G 0.5pF SMD 0805 125°C T/R
KYOCERA AVX08052A6R8CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 6.8pF C0G 0805 .25pF Tol
KYOCERA AVX08051A6R8CAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 6.8pF .25pF 100 Volt
Yageo GroupC0805C689D5GACTU
Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 0805 125°C Extreme Low ESR T/R
Yageo GroupC0805C689C5GACTU
Cap Ceramic 6.8pF 50V C0G 0.25pF SMD 0805 125C Plastic T/R

Descriptions

Descriptions of Murata GQM2195C2E6R8CB12D provided by its distributors.

250V 6.8pF C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 6.8pF 250V C0G 0.25pF Pad SMD 0805 125C T/R
0805 (2012Metric) CERAMIC CAPACITOR GQM 250V 6.8pF 卤0.25pF C0G NP0
0805 6.8 pF 250 V ±0.25 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 6.8pF 250V C0G 0.25pF SMD 0805 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 6.8pF ±0.25pF 250V C0G(NP0)
Cap, 6.8Pf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GQM2195C2E6R8CB12D
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 2012M/0805
CAP CER 6.8PF 250V C0G/NP0 0805
CAP, 6.8PF, 250V, MLCC, 0805; Capacitance: 6.8pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GQM Series; Operating Te

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH