Murata GQM1885C1H100JB01D

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1885C1H100JB01D.

IHS

Datasheet1 page8 years ago

Geoflip

_legacy Avnet

Ciiva

Future Electronics

CAD Models

Download Murata GQM1885C1H100JB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
10,564
42,005,508
42,005,508
Authorized Distributors
0
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C100J5GACTU
CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 10pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 10pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603X100J5GACTU
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0603 Flexible Termination 125C Extreme Low ESR T/R
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0603 Paper T/R

Descriptions

Descriptions of Murata GQM1885C1H100JB01D provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603
GQM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 10pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH