Murata GRM1885C1H100JA01D

0603 10pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.027
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H100JA01D.

element14 APAC

Datasheet13 pages22 years ago
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago

_legacy Avnet

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-15.73%

CAD Models

Download Murata GRM1885C1H100JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.012
$ 0.012
Stock
6,696,487
45,799,989
45,799,989
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0603 Paper T/R
Yageo GroupC0603C100J5GAC
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0603 125°C Extreme Low ESR Bag
Samsung Electro-MechanicsCL10C100JB8NCNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 10pF, Surface Mount, 0603 inch
Yageo GroupC0603C100J1GACTU
0603 C 10PF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, C0G DIELECTRIC, +/-5%
KYOCERA AVX06035A100JAT2A
CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Samsung Electro-MechanicsCL10C100JB8NNNC
50V 10pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H100JA01D provided by its distributors.

0603 10pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 10pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1608M/0603
Capacitor 10pf 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel
Ceramic capacitor, 10pF, 50V, C0G, 5%, 0603 package.
Chip Capacitor (MLCC) 0603 10pF ±5% 50V C0G(NP0)
CAP, 10PF, 50V, 5%, C0G/NP0, 0603; Capacitance: 10pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1 H100JA01D
  • GRM1885C1H 100JA01D
  • GRM1885C1H100JA01D.