Murata GQM1875C2ER75BB12D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.75pF 250volts C0G 0.1pF
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1875C2ER75BB12D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GQM1875C2ER75BB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10CR75BB8NNNC
50V 0.75pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.75pF 100V C0G 0.25pF SMD 0603 125°C Paper T/R
Yageo GroupC0603C758C5GACTU
Capacitor, ceramic,750Ff,50Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C758C5GACTU
Samsung Electro-MechanicsCL10CR75CB8NNNC
Multilayer Ceramic Capacitor, 0.75 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 0.75pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Cap Ceramic 0.75pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Murata GQM1875C2ER75BB12D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.75pF 250volts C0G 0.1pF
Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.33% +Tol, 13.33% -Tol, C0G, 30ppm/Cel TC, 7.5e-07uF, Surface Mount, 0603
0603 (1608Metric) GQM 250V 0.75pF ±0.1pF C0G NP0
CAP, 0.75PF, 250V, MLCC, 0603; Capacitance: 0.75pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GQM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH