
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCM1555C1HR90BA16DCT-ND | 7,214 | 1 | Cut Tape | ||||||||
| TME | GCM1555C1HR90BA16D | 0 | 10K | 18h | ||||||||
| Avnet | GCM1555C1HR90BA16D | 0 | 10K | 22h | ||||||||
| Arrow Electronics | GCM1555C1HR90BA16D | 0 | 10K | |||||||||
| Mouser | 81-GCM1555C1HR90BA6D | 28,536 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata GCM1555C1HR90BA16D.
Download Murata GCM1555C1HR90BA16D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GCM1555C1HR90BA16D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM1555C1HR90BA16D.