Murata GJM1555C1HR50CB01D

50V 0.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1HR50CB01D.

Geoflip

Datasheet2 pages5 years ago

Future Electronics

TME

Ciiva

X-ON

Inventory History

3 month trend:
-39.78%

CAD Models

Download Murata GJM1555C1HR50CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.059
$ 0.059
Stock
454,042
249,459
249,459
Authorized Distributors
6
6
6
Capacitance
500 fF
500 fF
500 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, Grm Series, 0.5 Pf, - 0.1Pf, C0g / Np0, 50 V, 0402 [1005 Metric]
50V 0.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG0R5CV-F
Cap ,mlcc ,0402,50V ,c0G,0.50.25Pf Rohs Compliant: Yes |Taiyo Yuden UMK105CG0R5CV-F
50V 0.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C0R5CB5NNNC
50V 0.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 0.5 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GJM1555C1HR50CB01D provided by its distributors.

50V 0.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.5 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.5pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Avnet Japan
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402
Chip Capacitance (Mlcc) 0402 0.5pF ±0.25pF 50V C0G (NP0)
CAP CER 0.5PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1HR50CB01D.