Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM1555C1HR50BA01D

Multilayer Ceramic Capacitor, Grm Series, 0.5 Pf, - 0.1Pf, C0g / Np0, 50 V, 0402 [1005 Metric]
$ 0.021
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1HR50BA01D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+27.51%

CAD Models

Download Murata GRM1555C1HR50BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.023
$ 0.023
Stock
8,477,436
4,307,205
4,307,205
Authorized Distributors
6
6
6
Capacitance
500 fF
500 fF
500 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-01
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENUMK105CG0R5CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.5pF 50V C0G 0402 +/-.25pF Gen Purp
Samsung Electro-MechanicsCL05C0R5CB5NNNC
50V 0.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C0R5CB5NCNC
Cap Ceramic 0.5pF 50V C0G 0.25pF SMD 0402 125°C Cardboard T/R
50V 0.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 0.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 0.5 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1555C1HR50BA01D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 0.5 Pf, - 0.1Pf, C0g / Np0, 50 V, 0402 [1005 Metric]
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.5pF
Cap Ceramic 0.5pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1005M/0402
CAP CER 0.5PF 50V C0G/NP0 0402
0.5pF ±0.1pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*550μm
CAP, 0.5PF, 50V, C0G/NP0, 0402, REEL; Capacitance: 0.5pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1HR50BA01D.