Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM1555C1HR20BA01D

CAP CER 0.2PF 50V C0G/NP0 0402 / Cap Ceramic 0.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
$ 0.028
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1HR20BA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-10.88%

CAD Models

Download Murata GRM1555C1HR20BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.022
$ 0.022
Stock
1,302,190
2,074,327
2,074,327
Authorized Distributors
6
6
6
Capacitance
200 fF
200 fF
200 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Yageo GroupCBR04C208B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.2pF C0G 0402 0.1pF
0402 0.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.2pF 100V C0G 0.1pF Pad SMD 0402 125C T/R
Cap Ceramic 0.2pF 50V C0G 0.05pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL10C0R2BB8NNNC
Multilayer Ceramic Capacitor, 0.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX04023U0R2BAT2A
25V 0.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1555C1HR20BA01D provided by its distributors.

CAP CER 0.2PF 50V C0G/NP0 0402 / Cap Ceramic 0.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
0402 0.2 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402
CAP CER 0.2PF 50V C0G/NP0 0402
0.2pF ±0.1pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*500μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH