Murata GJM1555C1HR10WB01D

Multilayer Ceramic Capacitor, 0.1 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric]
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1HR10WB01D.

Future Electronics

Datasheet2 pages0 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Inventory History

3 month trend:
+14.63%

CAD Models

Download Murata GJM1555C1HR10WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.04
$ 0.04
Stock
3,094,772
189,638
189,638
Authorized Distributors
6
5
5
Capacitance
100 fF
100 fF
100 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 0.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.1pF 25volts C0G 0.05pF
50V 0.1pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR02C108B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1pF C0G 0201 0.1pF
Yageo GroupCBR02C108B3GAC
0201 C, CBR 0.1PF CERAMIC MULTILAYER CAPACITOR,25VDC,+125C, C0G DIELEC,+/-0.1PF

Descriptions

Descriptions of Murata GJM1555C1HR10WB01D provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 pF, 50 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric]
50V 0.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 1005M/0402
Cap Ceramic 0.1pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Cap, 0.1Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1HR10WB01D
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 0.1pF
CAP CER 0.1PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1HR10WB01D.