Murata GCM1555C1HR10BA16D

Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1HR10BA16D.

IHS

Datasheet2 pages5 years ago

Geoflip

Ciiva

CAD Models

Download Murata GCM1555C1HR10BA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.018
Stock
317
1,083,882
1,083,882
Authorized Distributors
2
6
6
Capacitance
100 fF
100 fF
100 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR04C108B5GAC
Cap Ceramic 0.1pF 50V C0G 0.1pF SMD 0402 125°C Punched Paper T/R
0402 0.1 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 0.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.1pF 25volts C0G 0.05pF
Yageo GroupCBR04C108B3GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts .1pF C0G 0402 .1pF Tol RF
Yageo GroupCBR02C108B5GAC
0201 (0603Metric) CERAMIC CAPACITOR CBR-SMD RF C0G 50V 0.1pF ±0.1pF C0G NP0

Descriptions

Descriptions of Murata GCM1555C1HR10BA16D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402
CAP, AEC-Q200, 0.1PF, 50V, MLCC, 0402;
0402 (1005Metric) GCM 50V 0.1pF ±0.1pF C0G NP0
CAP CER 0.1PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH