Murata GJM1555C1H6R8WB01D

Cap Ceramic 6.8pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H6R8WB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

X-ON

Inventory History

3 month trend:
+6.99%

CAD Models

Download Murata GJM1555C1H6R8WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.111
$ 0.111
Stock
1,006,728
80,462
80,462
Authorized Distributors
6
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C689C5GACTU
0402 C 6.8PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
0402 6.8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025A6R8CAT2A
0402 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C689C5GACTU
0603 C 6.8PF CERAMIC MULTILAYER CAPACITOR,50V DC,+125C, C0G DIELECTRIC,+/-0.25PF
KYOCERA AVX08055A6R8CAT2A
0805 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C689D5GACTU
Cap Ceramic 6.8pF 50V C0G 0.5pF Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of Murata GJM1555C1H6R8WB01D provided by its distributors.

Cap Ceramic 6.8pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 6.8pF ±0.05pF C0G NP0
Cap Ceramic 6.8pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.7353% +Tol, 0.7353% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1005M/0402
Cap, 6.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H6R8WB01D
CAP CER 6.8PF 50V C0G/NP0 0402
CAP, 6.8PF, 50V, MLCC, 0402; Capacitance: 6.8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH