Murata GJM1555C1H5R1WB01D

Cap Ceramic 5.1pF 50V C0G 0.05pF Pad SMD 0402 125C Automotive T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H5R1WB01D.

element14 APAC

Datasheet2 pages8 years ago

TME

Ciiva

HQonline

Inventory History

3 month trend:
-41.48%

CAD Models

Download Murata GJM1555C1H5R1WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.029
$ 0.029
Stock
313,876
70,680
70,680
Authorized Distributors
6
4
4
Capacitance
5.1 pF
5.1 pF
5.1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 5.1 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 5.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 5.1 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C5R1CB5NNNC
50V 5.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C519C5GACTU
Cap Ceramic 5.1pF 50V C0G 0.25pF Pad SMD 0402 125C Extreme Low ESR T/R
Yageo GroupC0402C519K5GACTU
Cap Ceramic 5.1pF 50V C0G 10% Pad SMD 0402 125C Extreme Low ESR T/R

Descriptions

Descriptions of Murata GJM1555C1H5R1WB01D provided by its distributors.

Cap Ceramic 5.1pF 50V C0G 0.05pF Pad SMD 0402 125C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 5.1pF ±0.05pF C0G NP0
0402 5.1 pF 50 V ±0.05 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER 5.1PF 50V C0G/NP0 0402 / 5.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 5.1pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.9804% +Tol, 0.9804% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 1005M/0402
Cap, 5.1Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H5R1WB01D
CAP CER 5.1PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH