Murata GJM1555C1H4R0BB01D

0402 4 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H4R0BB01D.

Future Electronics

Datasheet2 pages0 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Inventory History

3 month trend:
-17.79%

CAD Models

Download Murata GJM1555C1H4R0BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.035
$ 0.035
Stock
1,360,483
321,920
321,920
Authorized Distributors
6
6
6
Capacitance
4 pF
4 pF
4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR04C409B5GAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402
50V 4pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0402 125C Low ESR Automotive T/R
0402 4 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 4PF 50V C0G/NP0 0402 / 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 4 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GJM1555C1H4R0BB01D provided by its distributors.

0402 4 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 1005M/0402
Cap Ceramic 4pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR T/R
Cap Ceramic 4pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 4pF ±0.1pF 50V C0G(NP0)
Cap, 4Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H4R0BB01D
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 4pF
CAP, 4PF, 50V, MLCC, 0402; Capacitance: 4pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH