Murata GCM1555C1H4R0CA16D

CAP CER 4PF 50V C0G/NP0 0402 / 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H4R0CA16D.

Newark

Datasheet4 pages5 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
-4.65%

CAD Models

Download Murata GCM1555C1H4R0CA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.012
$ 0.012
Stock
570,183
1,293,574
1,293,574
Authorized Distributors
6
6
6
Capacitance
4 pF
4 pF
4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 4 pF 50 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
50V 4pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0402 125C Low ESR Automotive T/R
0402 4 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 4 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C040CB5NNNC
Multilayer Ceramic Capacitor, 4 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of Murata GCM1555C1H4R0CA16D provided by its distributors.

CAP CER 4PF 50V C0G/NP0 0402 / 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0402 125C T/R Automotive AEC-Q200
Ceramic Capacitor, YES, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 1005M/0402
Cap, Aec-Q200, 4Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H4R0CA16D
CAP AUTO-GRADE 4.0PF 50VDC C0G 0.25PF SMD 0402
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH