Murata GJM1555C1H3R5BB01D

Cap Ceramic 3.5pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H3R5BB01D.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

TME

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download Murata GJM1555C1H3R5BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.036
$ 0.036
Stock
84,539
275,582
275,582
Authorized Distributors
6
6
6
Capacitance
3.5 pF
3.5 pF
3.5 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

GRM Series 0402 3.5 pF 50 V ±0.25 pF C0G/NP0 SMT Multilayer Ceramic Capacitor
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 3.5pF
Yageo GroupC0402C339C5GACTU
SMD Comm C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 3.3pF
KYOCERA AVX04025A3R3CAT2A
0402 3.3 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0402 3.3 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Murata GJM1555C1H3R5BB01D provided by its distributors.

Cap Ceramic 3.5pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 3.5pF
Ceramic Capacitor, YES, Ceramic, 50V, 2.8571% +Tol, 2.8571% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 1005M/0402
CAP, 3.5PF, 50V, MLCC, 0402; Capacitance: 3.5pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H3R5BB01D.