Yageo Group CBR04C359B5GAC

Cap Ceramic 3.5pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR04C359B5GAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-10.81%

CAD Models

Download Yageo Group CBR04C359B5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.02
$ 0.02
Stock
275,582
84,539
84,539
Authorized Distributors
6
6
6
Capacitance
3.5 pF
3.5 pF
3.5 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-09-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group CBR04C359B5GAC provided by its distributors.

Cap Ceramic 3.5pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
Cap Ceramic 3.5pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.8571% +Tol, 2.8571% -Tol, C0G, 30ppm/Cel TC, 0.0000035uF, Surface Mount, 0402
MLCC - SMD/SMT 50V 3.5PF C0G 0402 0.1PF ROHS COMPLIANT: YES
0402 (1005Metric) CBR-SMD RF C0G 50V 3.5pF ±0.1pF C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.