Murata GJM1555C1H2R5WB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.5pF 50Volts C0G +/-0.05pF
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H2R5WB01D.

Official Datasheet18 years ago

Inventory History

3 month trend:
-19.08%

CAD Models

Download Murata GJM1555C1H2R5WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.041
$ 0.041
Stock
538,451
42,402
42,402
Authorized Distributors
6
4
4
Capacitance
2.5 pF
2.5 pF
2.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 2.5pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.5pF 50volts C0G +/-0.25pF
Samsung Electro-MechanicsCL05C2R5BB5NNNC
Cap Ceramic 2.5pF 50V C0G 0.1pF SMD 0402 125°C Cardboard T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.5pF 50volts C0G +/-0.25pF
Samsung Electro-MechanicsCL05C2R5CB5NNNC
CL05 Series 0402 2.5 pF 50 V ±0.25 pF C0G Multilayer Ceramic Chip Capacitor
Yageo GroupC0402C279C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0402 0.25pF

Descriptions

Descriptions of Murata GJM1555C1H2R5WB01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.5pF 50Volts C0G +/-0.05pF
0402 2.5 pF 50 V ±0.05 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Cap Ceramic 2.5pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
Cap Ceramic 2.5pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 1005M/0402
Cap, 2.5Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H2R5WB01D
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 2.5pF
CAP CER 2.5PF 50V C0G/NP0 0402
CAP, 2.5PF, 50V, MLCC, 0402; Capacitance: 2.5pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH