Murata GJM1555C1H2R5BB01D

Cap Ceramic 2.5pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H2R5BB01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Arrow Electronics

Inventory History

3 month trend:
+40.53%

CAD Models

Download Murata GJM1555C1H2R5BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.023
$ 0.023
Stock
114,447
213,925
213,925
Authorized Distributors
6
6
6
Capacitance
2.5 pF
2.5 pF
2.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 2.5pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.5pF 50volts C0G +/-0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.5pF 50volts C0G +/-0.25pF
Samsung Electro-MechanicsCL05C2R5CB5NNNC
CL05 Series 0402 2.5 pF 50 V ±0.25 pF C0G Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL05C2R5BB5NNNC
Cap Ceramic 2.5pF 50V C0G 0.1pF SMD 0402 125°C Cardboard T/R
Yageo GroupC0402C279C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2.7pF C0G .25pF

Descriptions

Descriptions of Murata GJM1555C1H2R5BB01D provided by its distributors.

Cap Ceramic 2.5pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 2.5pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 1005M/0402
Chip Capacitance (Mlcc) 0402 2.5pF ±0.1pF 50V C0G (NP0)
Rf Capacitor, 2.5Pf, 50V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H2R5BB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H2R5BB01D.