
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GJM1555C1H1R4WB01D | 2 | 1 | |||||||||
| TME | GJM1555C1H1R4WB01D | 1,100 | 1 | 18h | ||||||||
| DigiKey | 490-11198-1-ND | 77,559 | 1 | Cut Tape | ||||||||
| TTI | GJM1555C1H1R4WB01D | 0 | 10K | Tape & Reel | 21h | |||||||
| Newark | GJM1555C1H1R4WB01D | 0 | 10 | Cut Tape |
Download Murata GJM1555C1H1R4WB01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GJM1555C1H1R4WB01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: