Murata GJM1555C1H1R4BB01D

50V 1.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R4BB01D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata GJM1555C1H1R4BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.024
$ 0.024
Stock
246,992
88,251
88,251
Authorized Distributors
6
4
4
Capacitance
1.4 pF
1.4 pF
1.4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 1.4pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.4pF 50volts C0G 0.05pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.4pF 50volts C0G +/-0.1pF
Yageo GroupC0402C159C5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 1.5Pf 50V .25Pf 0402
KYOCERA AVX04025A1R5CAT2A
50V 1.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.5pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H1R4BB01D provided by its distributors.

50V 1.4pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 1.4pF ±0.1pF C0G NP0
Cap Ceramic 1.4pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 1005M/0402
Chip Capacitance (Mlcc) 0402 1.4pF ±0.1pF 50V C0G (NP0)
CAP CER 1.4PF 50V C0G/NP0 0402
Rf Capacitor, 1.4Pf, 50V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H1R4BB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM1555C1H1R4BB01D.